Vishay 1-Element Uni-Directional Transient Voltage Suppressor, 1500 W, 2-Pin DO-214AB
- RS Stock No.:
- 165-2568
- Mfr. Part No.:
- SMCJ100A-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Add 1700 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 850 units)*
$314.50
(exc. GST)
$348.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,400 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 850 - 850 | $0.37 | $314.50 | - |
| 1700 - 7650 | $0.361 | $306.85 | 2% |
| 8500 + | $0.351 | $298.35 | 5% |
*price indicative
- RS Stock No.:
- 165-2568
- Mfr. Part No.:
- SMCJ100A-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | Transient Voltage Suppressor | |
| Minimum Breakdown Voltage Vbr | 111V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 100V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 9.3A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 162V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.42mm | |
| Series | SMCJ | |
| Width | 6.22mm | |
| Standards/Approvals | AEC-Q101, RoHS, UL 94 V-0 | |
| Length | 7.11mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type Transient Voltage Suppressor | ||
Minimum Breakdown Voltage Vbr 111V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 100V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 9.3A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 162V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.42mm | ||
Series SMCJ | ||
Width 6.22mm | ||
Standards/Approvals AEC-Q101, RoHS, UL 94 V-0 | ||
Length 7.11mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 6998095P
- Mfr. Part No. SMCJ100A-E3/57T
- RS Stock No. 1652569
- Mfr. Part No. SMCJ36A-E3/57T
- RS Stock No. 6998118
- Mfr. Part No. SMCJ36A-E3/57T
- RS Stock No. 6998118P
- Mfr. Part No. SMCJ36A-E3/57T
Related links
- Vishay SMCJ100A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMCJ17A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMCJ36A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin SMC
- Vishay SMCJ18CA-E3/57T 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin SMC
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin 1.5KE
- Vishay 1N6302A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin 1.5KE







