Microchip AT28HC256-12JU, 256 kB Parallel EEPROM, 120 ns 32-Pin PLCC Parallel
- RS Stock No.:
- 177-1707
- Mfr. Part No.:
- AT28HC256-12JU
- Brand:
- Microchip
This image is representative of the product range
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$18.10
(exc. GST)
$19.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 17 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $18.10 | - |
| 8 - 15 | $17.65 | 2% |
| 16 + | $17.42 | 3% |
*price indicative
- RS Stock No.:
- 177-1707
- Mfr. Part No.:
- AT28HC256-12JU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Parallel EEPROM | |
| Memory Size | 256kB | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Maximum Clock Frequency | 5MHz | |
| Organisation | 32K x 8 bit | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT28HC256 | |
| Length | 12.5mm | |
| Height | 3.5mm | |
| Standards/Approvals | No | |
| Width | 15mm | |
| Supply Current | 80mA | |
| Automotive Standard | No | |
| Maximum Random Access Time | 120ns | |
| Data Retention | 10year | |
| Number of Words | 32768 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Parallel EEPROM | ||
Memory Size 256kB | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 32 | ||
Maximum Clock Frequency 5MHz | ||
Organisation 32K x 8 bit | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT28HC256 | ||
Length 12.5mm | ||
Height 3.5mm | ||
Standards/Approvals No | ||
Width 15mm | ||
Supply Current 80mA | ||
Automotive Standard No | ||
Maximum Random Access Time 120ns | ||
Data Retention 10year | ||
Number of Words 32768 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip 120 ns 32-Pin PLCC Parallel
- Microchip 120 ns 32-Pin PLCC Parallel
- Microchip AT28HC64BF-12JU 120 ns 32-Pin PLCC Parallel
- Microchip AT28HC64B-12JU 120 ns 32-Pin PLCC Parallel
- Microchip AT28C256-15JU 150 ns 32-Pin PLCC Serial-2 Wire
- Microchip 150 ns 32-Pin PLCC Serial-2 Wire
- Microchip 70 ns 32-Pin PLCC Parallel
- Microchip 150 ns 32-Pin PLCC Parallel
