Vishay 1N6302A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor, 1500 W, 2-Pin 1.5KE
- RS Stock No.:
- 902-6607
- Mfr. Part No.:
- 1N6302A-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$39.15
(exc. GST)
$43.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 325 | $1.566 | $39.15 |
| 350 - 675 | $1.538 | $38.45 |
| 700 + | $1.512 | $37.80 |
*price indicative
- RS Stock No.:
- 902-6607
- Mfr. Part No.:
- 1N6302A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | Transient Voltage Suppressor | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 171V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 154V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Clamping Voltage VC | 246V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 6.1A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 5.3mm | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Width | 5.3mm | |
| Series | 1.5KE | |
| Diameter | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type Transient Voltage Suppressor | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 171V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 154V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Clamping Voltage VC 246V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 6.1A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 5.3mm | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Width 5.3mm | ||
Series 1.5KE | ||
Diameter 5.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin 1.5KE
- Vishay SMCJ100A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMCJ36A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMCJ17A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SA30A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-204AC
- Vishay P6KE16A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-204AC
- Vishay 5KP85A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin P600
