onsemi SM05T1G 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save -

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$399.00

(exc. GST)

$438.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 13 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.133$399.00-
6000 - 9000$0.132$396.00-
12000 +$0.131$393.001%

*price indicative

RS Stock No.:
184-1094
Mfr. Part No.:
SM05T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.2V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

300W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

17A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

9.8V

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.4mm

Length

3.04mm

Height

1.01mm

Maximum Reverse Leakage Current

10μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
These dual monolithic silicon diodes are designed for applications requiring protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

SOT–23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration

Working Peak Reverse Voltage 5 V

Standard Zener Breakdown Voltage Range 6.2 V to 7.3 V

Peak Power – 300 Watt (8 X 20 μs)

Low Leakage

Mechanical Characteristics:

CASE: Void-free, transfer-molded, thermosetting plastic case

FINISH: Corrosion resistant finish, easily solderable

MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 °C for 10 Seconds

Package designed for optimal automated board assembly

Small package size for high density applications. Available in 8 mm Tape and Reel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy