onsemi SZESD7462N2T5G 1-Element Bi-Directional ESD Protection Diode, 0.3 W, 2-Pin X2-DFN
- RS Stock No.:
- 134-9527
- Mfr. Part No.:
- SZESD7462N2T5G
- Brand:
- onsemi
This image is representative of the product range
Add 2000 more to save $20.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$19.90
(exc. GST)
$21.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1950 | $0.398 | $19.90 | - |
| 2000 - 3950 | $0.388 | $19.40 | $20.00 |
| 4000 + | $0.383 | $19.15 | $60.00 |
*price indicative
- RS Stock No.:
- 134-9527
- Mfr. Part No.:
- SZESD7462N2T5G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 16.5V | |
| Mount Type | Surface | |
| Package Type | X2-DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 0.3W | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 47V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 350μm | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Width | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 16.5V | ||
Mount Type Surface | ||
Package Type X2-DFN | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 0.3W | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 16A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 47V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 350μm | ||
Length 1mm | ||
Standards/Approvals No | ||
Width 600μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Standards
Related links
- onsemi 1-Element Bi-Directional ESD Protection Diode 2-Pin X2-DFN
- onsemi SZESD7410N2T5G 1-Element Bi-Directional ESD Protection Diode 2-Pin X2-DFN
- Nexperia PESD18VF1BLYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- Nexperia PESD5V0X1BCAL 2-Pin DFN
- onsemi 4-Element Bi-Directional ESD Protection Diode 8-Pin DFN
- onsemi NUF2114MNT1G 4-Element Bi-Directional ESD Protection Diode 8-Pin DFN
- onsemi ESD5484FCT5G 2-Element Bi-Directional TVS Diode 2-Pin WLCSP
