Wurth Elektronik 8240136 2-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$3,294.00

(exc. GST)

$3,624.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$1.098$3,294.00-
15000 +$0.988$2,964.0010%

*price indicative

RS Stock No.:
162-3811
Mfr. Part No.:
8240136
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

4.5V

Mount Type

Surface

Package Type

SOT-143

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

4

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

12A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

6V

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Series

WE-TVS

Height

1mm

Width

1.3mm

Standards/Approvals

No

Length

2.95mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

ESD Protectors, Wurth Elektronik


TVS Diode Arrays WE-TVS Series

ESD Ultra Low Capacitance TVS

Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces

Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy