Wurth Elektronik 82400152 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,367.00

(exc. GST)

$2,604.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.789$2,367.00-
6000 - 9000$0.77$2,310.002%
12000 +$0.758$2,274.003%

*price indicative

RS Stock No.:
162-3804
Mfr. Part No.:
82400152
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Complex Array

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-553

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Maximum Peak Pulse Current Ippm

6A

Clamping Voltage VC

7.7V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Test Current It

1mA

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Length

1.6mm

Height

550μm

Standards/Approvals

No

Series

WE-TVS

Width

1.2mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

COO (Country of Origin):
CN

ESD Protectors, Wurth Elektronik


TVS Diode Arrays WE-TVS Series

ESD Ultra Low Capacitance TVS

Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces

Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy