Wurth Elektronik 82400102 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- RS Stock No.:
- 162-3803
- Mfr. Part No.:
- 82400102
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 15000 more to save $1,110.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,220.00
(exc. GST)
$2,430.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.74 | $2,220.00 | - |
| 15000 + | $0.666 | $1,998.00 | $1,110.00 |
*price indicative
- RS Stock No.:
- 162-3803
- Mfr. Part No.:
- 82400102
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current Ippm | 6A | |
| Clamping Voltage VC | 7.7V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 1.06mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | WE-TVS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Maximum Peak Pulse Current Ippm 6A | ||
Clamping Voltage VC 7.7V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 1.06mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series WE-TVS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- CN
ESD Protectors, Wurth Elektronik
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 82400102 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Wurth Elektronik 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-23
- Wurth Elektronik 2-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
- Wurth Elektronik 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 824014 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 824013 6-Pin SOT-23
- Wurth Elektronik 824015 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
