Wurth Elektronik 8240026 2-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,490.00

(exc. GST)

$2,730.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.83$2,490.00-
15000 +$0.747$2,241.009%

*price indicative

RS Stock No.:
162-3805
Mfr. Part No.:
8240026
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Complex Array

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-143

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

4

Clamping Voltage VC

9V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

6A

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

2

Width

1.3mm

Length

2.95mm

Standards/Approvals

No

Series

WE-TVS

Height

1mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

ESD Protectors, Wurth Elektronik


TVS Diode Arrays WE-TVS Series

ESD Ultra Low Capacitance TVS

Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces

Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy