Bourns 4-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
- RS Stock No.:
- 773-4536
- Mfr. Part No.:
- CD143A-SR70
- Brand:
- Bourns
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-4536
- Mfr. Part No.:
- CD143A-SR70
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 85V | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Maximum Reverse Stand-off Voltage Vwm | 70V | |
| Pin Count | 4 | |
| Test Current It | 50μA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 24A | |
| Clamping Voltage VC | 7V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 4 | |
| Length | 3.04mm | |
| Height | 1.04mm | |
| Series | CD143A | |
| Width | 1.39mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 85V | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Maximum Reverse Stand-off Voltage Vwm 70V | ||
Pin Count 4 | ||
Test Current It 50μA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 24A | ||
Clamping Voltage VC 7V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 4 | ||
Length 3.04mm | ||
Height 1.04mm | ||
Series CD143A | ||
Width 1.39mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Steering/TVS Diode Array, CD143A Series, Bourns Electronics
Transient Voltage Suppressors, Bourns Electronics
Related links
- Bourns CD143A-SR70 4-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
- Bourns 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Bourns CD143A-SR05 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Wurth Elektronik 2-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
- Wurth Elektronik 8240136 2-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
- Wurth Elektronik 8240116 2-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
- Wurth Elektronik 8240026 2-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
- Littelfuse 3-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
