Vishay 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214AC

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1800 units)*

$286.20

(exc. GST)

$315.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,800 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1800 - 7200$0.159$286.20-
9000 +$0.143$257.4010%

*price indicative

RS Stock No.:
146-1439
Mfr. Part No.:
SMAJ58CA-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

64.4V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

4.3A

Clamping Voltage VC

93.6V

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.087mm

Series

TRANSZORB TVS

Width

2.79mm

Standards/Approvals

No

Length

4.5mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


  • RS Stock No. 8141411P
  • Mfr. Part No. SMAJ58CA-E3/61
Each (Supplied on a Reel)
$0.459
  • RS Stock No. 1652903
  • Mfr. Part No. SMAJ15CA-E3/61
Each (On a Reel of 1800)
$0.159
Each (On a Tape of 20)
$0.459
  • RS Stock No. 8141373P
  • Mfr. Part No. SMAJ10CA-E3/61
Each (Supplied on a Reel)
$0.358

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy