Vishay SMAJ58CA-E3/61 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214AC

This image is representative of the product range

Get a bulk buy discount

Add 460 more to save 2%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$9.18

(exc. GST)

$10.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,900 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
20 - 440$0.459$9.18-
460 - 880$0.448$8.962%
900 +$0.441$8.823%

*price indicative

Packaging Options:
RS Stock No.:
814-1411
Mfr. Part No.:
SMAJ58CA-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

64.4V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

93.6V

Maximum Peak Pulse Current Ippm

4.3A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

2.79mm

Length

4.5mm

Series

TRANSZORB TVS

Height

2.087mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy