Vishay 1-Element Bi-Directional Transient Voltage Suppressor, 400 W, 2-Pin DO-214AC

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1800 units)*

$286.20

(exc. GST)

$315.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 19,800 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1800 - 7200$0.159$286.20-
9000 +$0.156$280.801%

*price indicative

RS Stock No.:
165-2952
Mfr. Part No.:
SMAJ33CA-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Transient Voltage Suppressor

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

53.3V

Maximum Peak Pulse Current Ippm

7.5A

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

2.79mm

Length

4.5mm

Series

TRANSZORB TVS

Height

2.09mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy