Semtech SLVU2.8.TCT 1-Element Uni-Directional TVS Diode, 400 W, 3-Pin SOT-23
- RS Stock No.:
- 170-0829
- Mfr. Part No.:
- SLVU2.8.TCT
- Brand:
- Semtech
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,558.00
(exc. GST)
$3,915.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.186 | $3,558.00 |
| 6000 - 9000 | $1.156 | $3,468.00 |
| 12000 + | $1.138 | $3,414.00 |
*price indicative
- RS Stock No.:
- 170-0829
- Mfr. Part No.:
- SLVU2.8.TCT
- Brand:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 2.8V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 15V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 24A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | SLVU2.8 | |
| Length | 2.9mm | |
| Height | 950μm | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 2.8V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 15V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 24A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series SLVU2.8 | ||
Length 2.9mm | ||
Height 950μm | ||
Width 1.3mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- PH
EPD TVS Diodes for ESD and Latch-Up Protection, SLVU2.8 Series
Transient Voltage Suppressors, Semtech
Related links
- Semtech SLVU2.8.TCT 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Semtech 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- Semtech SM712.TCT 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Semtech 1-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Semtech 1-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Semtech 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
