Semtech SDC15.TCT 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,617.00

(exc. GST)

$1,779.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.539$1,617.00-
6000 - 9000$0.526$1,578.002%
12000 +$0.517$1,551.004%

*price indicative

RS Stock No.:
170-0827
Mfr. Part No.:
SDC15.TCT
Brand:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Product Type

TVS Diode

Diode Configuration

Common Cathode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

14.3V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

12.8V

Pin Count

3

Peak Pulse Power Dissipation Pppm

300W

Maximum Peak Pulse Current Ippm

10A

Test Current It

1mA

Clamping Voltage VC

21.2V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Length

2.9mm

Standards/Approvals

No

Width

1.3mm

Series

SDC15

Height

950μm

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
PH

High-Current Lightning Protection, Semtech


Transient Voltage Suppressors, Semtech


  • RS Stock No. 6910818P
  • Mfr. Part No. SM36.TCT
Each (Supplied on a Reel)
$0.861
Each (In a Pack of 10)
$0.861
  • RS Stock No. 6910786P
  • Mfr. Part No. SLVU2.8.TCT
Each (Supplied on a Reel)
$3.812
Each (In a Pack of 10)
$0.285

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy