Nexperia PESD15VS2UT,215 2-Element Uni-Directional ESD Protection Diode, 160 W, 3-Pin SOT-23
- RS Stock No.:
- 166-1438
- Mfr. Part No.:
- PESD15VS2UT,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$468.00
(exc. GST)
$516.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.156 | $468.00 |
| 15000 + | $0.14 | $420.00 |
*price indicative
- RS Stock No.:
- 166-1438
- Mfr. Part No.:
- PESD15VS2UT,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 17.6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 160W | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Clamping Voltage VC | 40V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Series | PESD | |
| Width | 1.4mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 17.6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 160W | ||
Test Current It 5mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 5A | ||
Clamping Voltage VC 40V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Series PESD | ||
Width 1.4mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD15VS2UT 160 W, 3-Pin SOT-23
- Nexperia 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia PESD36VS2UT 160 W, 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
