Nexperia PESD15VL2BT,215 2-Element Bi-Directional ESD Protection Diode, 200 W, 3-Pin SOT-23
- RS Stock No.:
- 124-2372
- Mfr. Part No.:
- PESD15VL2BT,215
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$555.00
(exc. GST)
$612.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.185 | $555.00 | - |
| 15000 + | $0.167 | $501.00 | 9% |
*price indicative
- RS Stock No.:
- 124-2372
- Mfr. Part No.:
- PESD15VL2BT,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Series | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 5mA | |
| Clamping Voltage VC | 44V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | No | |
| Series | PESD | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5A | ||
Minimum Operating Temperature -65°C | ||
Test Current It 5mA | ||
Clamping Voltage VC 44V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals No | ||
Series PESD | ||
Height 1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- MY
PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
- RS Stock No. 0508608
- Mfr. Part No. PESD15VL2BT,215
- RS Stock No. 0509156
- Mfr. Part No. PESD3V3L2BT,215
- RS Stock No. 1869880P
- Mfr. Part No. ESDONCAN1LT1G
- RS Stock No. 1242377
- Mfr. Part No. PESD2CAN,215
Related links
- Nexperia PESD15VL2BT 200 W, 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23
- onsemi 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- onsemi ESDONCAN1LT1G 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23











