STMicroelectronics 4-Element Over-Voltage Protector, 20-Pin TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
103-1072
Mfr. Part No.:
CLT3-4BT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Over-Voltage Protector

Diode Configuration

Complex Array

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Minimum Operating Temperature

-25°C

Clamping Voltage VC

38V

ESD Protection

Yes

Number of Elements per Chip

4

Maximum Operating Temperature

85°C

Length

6.5mm

Height

1mm

Standards/Approvals

No

Width

4.4mm

Series

CLT3

Automotive Standard

No

Serial Data Bus ESD Protection


Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.

Ultra-low capacitance

2 and 4 Line ESD Protection

Complies with Standard IEC61000-4-2 level 4

Transient Voltage Suppressors (Data Lines)


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy