Bourns TISP61089MDR-S Over-Voltage Protector, 8-Pin SOIC-8
- RS Stock No.:
- 165-3023
- Mfr. Part No.:
- TISP61089MDR-S
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,545.00
(exc. GST)
$3,900.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.418 | $3,545.00 | - |
| 12500 + | $1.277 | $3,192.50 | 9% |
*price indicative
- RS Stock No.:
- 165-3023
- Mfr. Part No.:
- TISP61089MDR-S
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Over-Voltage Protector | |
| Mount Type | Surface | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Over-Voltage Protector | ||
Mount Type Surface | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
SLIC Surge Arrestor Arrays, Bourns Electronics
Transient Voltage Suppressors, Bourns Electronics
- RS Stock No. 8290674
- Mfr. Part No. SLVU2.8-8A1
Each (In a Pack of 5)
$1.598
- RS Stock No. 8290440
- Mfr. Part No. SLVU2.8-4A1
Each (In a Pack of 5)
$2.324
- RS Stock No. 9172716
- Mfr. Part No. EMIF06-MSD02N16
Each (In a Pack of 10)
$1.195
- RS Stock No. 6910764
- Mfr. Part No. LCDA15C-6.TBT
Each
$7.93
Related links
- Bourns TISP61089MDR-S Over-Voltage Protector, 8-Pin SOIC-8
- Bourns TISP4S098M3BJR-S 2-Pin DO-214AA
- Bourns TBU-CA085-050-WH 1-Element Bi-Directional Over-Voltage Protector, 3-Pin DFN
- Bourns TBU-CA065-050-WH 1-Element Bi-Directional Over-Voltage Protector, 3-Pin DFN
- onsemi 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- onsemi EMI7204MUTAG 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232NY
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232MY-TR











