STMicroelectronics CLT3-4BT6 4-Element Over-Voltage Protector, 20-Pin TSSOP
- RS Stock No.:
- 250-123
- Mfr. Part No.:
- CLT3-4BT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-123
- Mfr. Part No.:
- CLT3-4BT6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Over-Voltage Protector | |
| Diode Configuration | Complex Array | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Clamping Voltage VC | 38V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | CLT3 | |
| Length | 6.5mm | |
| Width | 4.4mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Over-Voltage Protector | ||
Diode Configuration Complex Array | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Clamping Voltage VC 38V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -25°C | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series CLT3 | ||
Length 6.5mm | ||
Width 4.4mm | ||
Height 1mm | ||
Automotive Standard No | ||
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
Related links
- STMicroelectronics 4-Element Over-Voltage Protector, 20-Pin TSSOP
- Bourns TBU-CA085-050-WH 1-Element Bi-Directional Over-Voltage Protector, 3-Pin DFN
- Bourns TBU-CA065-050-WH 1-Element Bi-Directional Over-Voltage Protector, 3-Pin DFN
- Bourns TISP61089MDR-S Over-Voltage Protector, 8-Pin SOIC-8
- Bourns TISP4S098M3BJR-S 2-Pin DO-214AA
- Bourns Bi-Directional Over-Voltage Protector DO-214AC
- Bourns TISP4015L1AJR-S Bi-Directional Over-Voltage Protector DO-214AC
- STMicroelectronics 20-Pin TSSOP
