STMicroelectronics EMIF02-02OABRY 4-Element EMI Filter & ESD Protector, 6-Pin QFN
- RS Stock No.:
- 163-7313
- Mfr. Part No.:
- EMIF02-02OABRY
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-7313
- Mfr. Part No.:
- EMIF02-02OABRY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EMI Filter & ESD Protector | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Test Current It | 20mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 10.5V | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Width | 3.05mm | |
| Series | EMIF02 | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EMI Filter & ESD Protector | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 6 | ||
Maximum Peak Pulse Current Ippm 1A | ||
Test Current It 20mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 10.5V | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Width 3.05mm | ||
Series EMIF02 | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
ST's automotive dataline ESD protection devices are monolithic transient voltage suppressors or application-specific discrete devices that guard against surges and against ESD. They protect components connected to data and transmission lines in applications such as automotive infotainment, navigation, communication and audio and video systems
Standard CANbus, LINbus, and FLEXray automotive interfaces
Flexibility in packaging and integration options
The EMIF02-02OABRY is a highly integrated solution designed to suppress EMI noise in BroadR Reach™ interfaces in automotive applications. This low pass filter includes a 15 kV protection and is housed in a 3 x 3 mm² wettable flanks QFN
Return loss (Sdd11 ) at 60 MHz:-20 dB
Components matching: 1% (between line 1 and 2)
Package Dimensions: 3.0 x 3.0 mm
Pitch: 1.1 μm
Wettable flank QFN
Related links
- STMicroelectronics EMIF02-02OABRY 4-Element EMI Filter & ESD Protector, 6-Pin QFN
- STMicroelectronics 4-Element EMI Filter & ESD Protector, 10-Pin QFN
- STMicroelectronics USBUF02W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics USBUF01W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics ECMF04-4HSWM10 4-Element EMI Filter & ESD Protector, 10-Pin QFN
- STMicroelectronics 2-Element EMI Filter & ESD Protector, 11-Pin Flip-Chip
- STMicroelectronics EMIF02-USB03F2 2-Element EMI Filter & ESD Protector, 11-Pin Flip-Chip
