Littelfuse SMCJ60A TVS Diodes DO-201
- RS Stock No.:
- 588-496
- Distrelec Article No.:
- 302-63-054
- Mfr. Part No.:
- SMCJ60A
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 588-496
- Distrelec Article No.:
- 302-63-054
- Mfr. Part No.:
- SMCJ60A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Standards/Approvals | EFT, IEC-61000-4-2, ESD | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Standards/Approvals EFT, IEC-61000-4-2, ESD | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552799
- Mfr. Part No. 1.5SMC56CA
Each (In a Bag of 100)
$1.158
- RS Stock No. 0552754
- Mfr. Part No. P6KE8.2A
Each (In a Bag of 250)
$0.607
- RS Stock No. 0552834
- Mfr. Part No. P6SMB62CA
Each (In a Bag of 100)
$0.304
- RS Stock No. 0552751
- Mfr. Part No. P6KE75A
Each (In a Bag of 250)
$0.369
Related links
- Littelfuse 1.5KE11A TVS Diodes DO-201
- Littelfuse P6KE550A TVS Diodes DO-201
- Littelfuse P4SMA250A TVS Diodes DO-201
- Littelfuse SMCJ75CA TVS Diodes DO-201
- Littelfuse 1KSMB24CA TVS Diodes DO-201
- Littelfuse 1.5SMC150CA TVS Diodes DO-201
- Littelfuse 1.5KE24A TVS Diodes DO-201
- Littelfuse 1.5SMC47A TVS Diodes DO-201









