Littelfuse P4SMA250A TVS Diodes DO-201
- RS Stock No.:
- 553-405
- Mfr. Part No.:
- P4SMA250A
- Brand:
- Littelfuse
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 553-405
- Mfr. Part No.:
- P4SMA250A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Littelfuse SMCJ75CA TVS Diodes DO-201
- Littelfuse 1KSMB24CA TVS Diodes DO-201
- Littelfuse 1.5SMC150CA TVS Diodes DO-201
- Littelfuse 1.5KE24A TVS Diodes DO-201
- Littelfuse 1.5SMC47A TVS Diodes DO-201
- Littelfuse 1.5KE11A TVS Diodes DO-201
- Littelfuse P6KE550A TVS Diodes DO-201
- Littelfuse SMCJ60A TVS Diodes DO-201












