Littelfuse 1.5KE11A TVS Diodes DO-201

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
552-461
Mfr. Part No.:
1.5KE11A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Standards/Approvals

ESD, EFT, IEC-61000-4-2

Series

1.5KE

Automotive Standard

No

COO (Country of Origin):
CN

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links