Littelfuse P6KE550A TVS Diodes DO-201

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
552-492
Mfr. Part No.:
P6KE550A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Standards/Approvals

ESD, EFT, IEC-61000-4-2

Series

1.5KE

Automotive Standard

No

COO (Country of Origin):
CN

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy