Littelfuse SMCJ100A TVS Diodes DO-201
- RS Stock No.:
- 553-307
- Distrelec Article No.:
- 304-54-605
- Mfr. Part No.:
- SMCJ100A
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $8.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$52.90
(exc. GST)
$58.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $0.529 | $52.90 | - |
| 500 + | $0.513 | $51.30 | $8.00 |
*price indicative
- RS Stock No.:
- 553-307
- Distrelec Article No.:
- 304-54-605
- Mfr. Part No.:
- SMCJ100A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552814
- Mfr. Part No. P6SMB480CA
Each (In a Bag of 100)
$0.502
- RS Stock No. 0552872
- Mfr. Part No. 1KSMB180CA
Each (In a Bag of 100)
$1.117
- RS Stock No. 0553328
- Mfr. Part No. SMCJ160CA
Each (In a Bag of 100)
$0.591
- RS Stock No. 0552218
- Mfr. Part No. 1KSMB91CA
Each (In a Bag of 200)
$1.117
Related links
- Littelfuse 1.5KE16A TVS Diodes DO-201
- Littelfuse P6KE47CA TVS Diodes DO-201
- Littelfuse 1.5KE150A TVS Diodes DO-201
- Littelfuse P6SMB180CA TVS Diodes DO-201
- Littelfuse 1.5SMC150A TVS Diodes DO-201
- Littelfuse SMAJ18A TVS Diodes DO-201
- Littelfuse 1KSMB170CA TVS Diodes DO-201
- Littelfuse 1.5SMC51CA TVS Diodes DO-201








