Littelfuse P6KE47CA TVS Diodes DO-201
- RS Stock No.:
- 552-477
- Mfr. Part No.:
- P6KE47CA
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 552-477
- Mfr. Part No.:
- P6KE47CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552221
- Mfr. Part No. SMAJ8.5CA
Each (In a Bag of 500)
$0.214
- RS Stock No. 0552225
- Mfr. Part No. SMAJ9.0CA
Each (In a Bag of 500)
$0.253
- RS Stock No. 0552759
- Mfr. Part No. 1.5SMC180A
Each (In a Bag of 100)
$0.668
- RS Stock No. 0552773
- Mfr. Part No. 1.5SMC24A
Each (In a Bag of 100)
$0.433
Related links
- Littelfuse 1.5KE16A TVS Diodes DO-201
- Littelfuse 1.5KE150A TVS Diodes DO-201
- Littelfuse 1.5SMC150A TVS Diodes DO-201
- Littelfuse SMAJ18A TVS Diodes DO-201
- Littelfuse 1KSMB170CA TVS Diodes DO-201
- Littelfuse 1.5SMC51CA TVS Diodes DO-201
- Littelfuse SMCJ6.5CA TVS Diodes DO-201
- Littelfuse P6KE530CA TVS Diodes DO-201








