Littelfuse 1.5KE16A TVS Diodes DO-201
- RS Stock No.:
- 565-517
- Distrelec Article No.:
- 302-62-534
- Mfr. Part No.:
- 1.5KE16A
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-517
- Distrelec Article No.:
- 302-62-534
- Mfr. Part No.:
- 1.5KE16A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | 1.5KE | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Series 1.5KE | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552243
- Mfr. Part No. SMBJ160CA
Each (In a Bag of 250)
$0.308
- RS Stock No. 0552288
- Mfr. Part No. SMBJ300A
Each (In a Bag of 200)
$0.475
- RS Stock No. 0552755
- Mfr. Part No. P6KE8.2CA
Each (In a Bag of 250)
$0.416
- RS Stock No. 0552831
- Mfr. Part No. P6SMB58CA
Each (In a Bag of 100)
$0.604
Related links
- Littelfuse 1.5KE150A TVS Diodes DO-201
- Littelfuse P6SMB180CA TVS Diodes DO-201
- Littelfuse 1.5SMC150A TVS Diodes DO-201
- Littelfuse SMAJ18A TVS Diodes DO-201
- Littelfuse 1KSMB170CA TVS Diodes DO-201
- Littelfuse P4SMA9.1CA TVS Diodes DO-201
- Littelfuse 1KSMB160CA TVS Diodes DO-201
- Littelfuse SMCJ54CA TVS Diodes DO-201







