Littelfuse 1KSMB170CA TVS Diodes DO-201
- RS Stock No.:
- 552-870
- Distrelec Article No.:
- 304-54-472
- Mfr. Part No.:
- 1KSMB170CA
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$111.70
(exc. GST)
$122.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $1.117 | $111.70 |
| 500 + | $1.084 | $108.40 |
*price indicative
- RS Stock No.:
- 552-870
- Distrelec Article No.:
- 304-54-472
- Mfr. Part No.:
- 1KSMB170CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | IEC-61000-4-2, ESD, EFT | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals IEC-61000-4-2, ESD, EFT | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552341
- Mfr. Part No. SMCJ45A
Each (In a Bag of 200)
$0.351
- RS Stock No. 0552799
- Mfr. Part No. 1.5SMC56CA
Each (In a Bag of 100)
$1.158
- RS Stock No. 0552783
- Mfr. Part No. 1.5SMC33CA
Each (In a Bag of 100)
$0.429
- RS Stock No. 0552872
- Mfr. Part No. 1KSMB180CA
Each (In a Bag of 100)
$1.117
Related links
- Littelfuse 1.5KE16A TVS Diodes DO-201
- Littelfuse P6KE47CA TVS Diodes DO-201
- Littelfuse 1.5KE150A TVS Diodes DO-201
- Littelfuse 1.5SMC150A TVS Diodes DO-201
- Littelfuse SMAJ18A TVS Diodes DO-201
- Littelfuse 1.5SMC51CA TVS Diodes DO-201
- Littelfuse SMCJ6.5CA TVS Diodes DO-201
- Littelfuse P6KE530CA TVS Diodes DO-201








