United Automation A447445-HV, HVAC Control 250 A, 250 A

Subtotal (1 unit)*

$2,888.77

(exc. GST)

$3,177.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,888.77

*price indicative

RS Stock No.:
628-597
Mfr. Part No.:
A447445-HV
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

HVAC Control

Rated Average On-State Current Irms

250A

Surge Current Rating

250A

Maximum Operating Temperature

65°C

Series

PR3-E

Width

345mm

Standards/Approvals

CE

Height

250mm

Length

322mm

Automotive Standard

No

COO (Country of Origin):
GB
The United Automation 3 Phase Burst Fire Power Controllers are robust and versatile thyristor stacks, providing precise control of three-phase resistive loads using a two-thirds control technique. These units feature fast pulse zero voltage switching technology, minimizing flicker and eliminating RFI issues. Designed for industrial HVAC systems, furnaces, ovens, and other heating applications, the PR3 series supports both manual and signal input control, with advanced safety features like automatic temperature trips and phase loss detection.

High power ratings

Versatile control options accepts dc signal control

Burst firing technology offers efficient load management and reduces power fluctuations

Thermal protection

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy