Littelfuse 1.5SMC91A TVS Diodes, 2-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
522-949
Mfr. Part No.:
1.5SMC91A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

1.5SMC

Automotive Standard

No

COO (Country of Origin):
CN

  • RS Stock No. 7173470
  • Mfr. Part No. TBU-CA065-100-WH
Each (In a Pack of 5)
$2.49
Each (In a Pack of 50)
$0.452
  • RS Stock No. 2133418
  • Mfr. Part No. SP3205-01ETG
Each (In a Pack of 50)
$0.366
Each (In a Pack of 25)
$0.222

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy