Littelfuse P6SMB100CA TVS Diodes, 2-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
522-791
Mfr. Part No.:
P6SMB100CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

150°C

Series

P6SMB

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN

  • RS Stock No. 7173470
  • Mfr. Part No. TBU-CA065-100-WH
Each (In a Pack of 5)
$2.49
  • RS Stock No. 2133418
  • Mfr. Part No. SP3205-01ETG
Each (In a Pack of 50)
$0.366
  • RS Stock No. 1775421
  • Mfr. Part No. TBU-CA025-100-WH
Each (On a Reel of 3000)
$1.393
Each (In a Pack of 50)
$0.452

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy