TDK, B82496C Unshielded Surface Mount Inductor with a Ceramic Core, 56 nH ±5 % 250 mA Idc Q:14
- RS Stock No.:
- 246-9841
- Mfr. Part No.:
- B82496C3560J000
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$3.54
(exc. GST)
$3.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,120 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.354 | $3.54 |
| 100 - 240 | $0.313 | $3.13 |
| 250 - 990 | $0.286 | $2.86 |
| 1000 + | $0.231 | $2.31 |
*price indicative
- RS Stock No.:
- 246-9841
- Mfr. Part No.:
- B82496C3560J000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Inductor | |
| Inductance | 56nH | |
| Maximum DC Current | 250mA | |
| Package/Case | Surface Mount | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.2Ω | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 150°C | |
| Series | B82496C | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Depth | 800μm | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 2.5GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 14 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Inductor | ||
Inductance 56nH | ||
Maximum DC Current 250mA | ||
Package/Case Surface Mount | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 1.2Ω | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 150°C | ||
Series B82496C | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Depth 800μm | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Maximum Self Resonant Frequency 2.5GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 14 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2469841P
- Mfr. Part No. B82496C3560J000
- RS Stock No. 2469840
- Mfr. Part No. B82496C3560J000
- RS Stock No. 2469838
- Mfr. Part No. B82496C3270J000
- RS Stock No. 2469839P
- Mfr. Part No. B82496C3270J000
Related links
- TDK 56 nH ±5 % 250 mA Idc Q:14
- TDK 27 nH ±5 % 360 mA Idc Q:14
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 56 nH ±5% Multilayer 400mA Idc Q:14
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 nH ±5 % 360 mA Idc Q:38
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 56 nH ±5 % 600 mA Idc Q:32
- Murata 0201 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 600 pH Film ±0.1 nH 850 mA Idc Q:14
- TDK 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 68 nH ±5 % 230 mA Idc Q:14
- TDK 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 47 nH ±5 % 270 mA Idc Q:14










