STMicroelectronics USB6B1RL 2-Element Bi-Directional TVS Diode Array, 500 W, 8-Pin SOIC
- RS Stock No.:
- 250-735
- Mfr. Part No.:
- USB6B1RL
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$9.17
(exc. GST)
$10.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,570 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.834 | $9.17 |
*price indicative
- RS Stock No.:
- 250-735
- Mfr. Part No.:
- USB6B1RL
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 5.2V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Maximum Peak Pulse Current Ippm | 40A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 5.2V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Maximum Peak Pulse Current Ippm 40A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10μA | ||
- COO (Country of Origin):
- CN
Serial Data Bus ESD Protection
Transient Voltage Suppressors (Data Lines)
Related links
- STMicroelectronics 2-Element Bi-Directional TVS Diode Array 8-Pin SOIC
- Semtech LCDA15C-6.TBT 6-Element Bi-Directional TVS Diode Array 8-Pin SOIC
- Semtech 6-Element Bi-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse SM24CANB-02HTG 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- onsemi 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi SRDA3.3-4DR2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi NUP4201DR2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
