Semtech LCDA15C-6.TBT 6-Element Bi-Directional TVS Diode Array, 500 W, 8-Pin SOIC
- RS Stock No.:
- 691-0764
- Mfr. Part No.:
- LCDA15C-6.TBT
- Brand:
- Semtech
This image is representative of the product range
Add 125 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$7.93
(exc. GST)
$8.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 22 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $7.93 | - |
| 125 - 249 | $7.89 | - |
| 250 + | $7.76 | 2% |
*price indicative
- RS Stock No.:
- 691-0764
- Mfr. Part No.:
- LCDA15C-6.TBT
- Brand:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 15A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 33V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 6 | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Series | LCDA15C-6 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 15A | ||
ESD Protection Yes | ||
Clamping Voltage VC 33V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 6 | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Series LCDA15C-6 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech 6-Element Bi-Directional TVS Diode Array 8-Pin SOIC
- Semtech 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA05-6.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SMDA05-6.TBT 6-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA3.3-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech LCDA15C-8.TBT 8-Element Bi-Directional TVS Diode 16-Pin SOIC
- Semtech SRDA05-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- STMicroelectronics USB6B1RL 2-Element Bi-Directional TVS Diode Array 8-Pin SOIC
