onsemi SRDA3.3-4DR2G 4-Element Uni-Directional TVS Diode Array, 500 W, 8-Pin SOIC
- RS Stock No.:
- 786-4599
- Mfr. Part No.:
- SRDA3.3-4DR2G
- Brand:
- onsemi
This image is representative of the product range
Add 625 more to save $31.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.29
(exc. GST)
$11.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $2.058 | $10.29 | - |
| 625 - 1245 | $2.008 | $10.04 | $31.25 |
| 1250 + | $1.98 | $9.90 | $97.50 |
*price indicative
- RS Stock No.:
- 786-4599
- Mfr. Part No.:
- SRDA3.3-4DR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Maximum Peak Pulse Current Ippm | 10A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 15V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 4 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Maximum Peak Pulse Current Ippm 10A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 15V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 4 | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA3.3-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Bourns 9-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Bourns CDNBS08-SRDA3.3-4 9-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi NUP4201DR2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi SRDA05-4R2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA05-6.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
