onsemi NUP4201DR2G 4-Element Uni-Directional TVS Diode Array, 500 W, 8-Pin SOIC
- RS Stock No.:
- 121-6492
- Mfr. Part No.:
- NUP4201DR2G
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save $90.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,155.00
(exc. GST)
$3,470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.262 | $3,155.00 | - |
| 5000 - 7500 | $1.244 | $3,110.00 | $90.00 |
| 10000 + | $1.211 | $3,027.50 | $510.00 |
*price indicative
- RS Stock No.:
- 121-6492
- Mfr. Part No.:
- NUP4201DR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 25V | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Clamping Voltage VC 25V | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Transient Voltage Suppressors for ESD Protection for High Speed Data
Transient Voltage Suppressors, ON Semiconductor
- RS Stock No. 8022588P
- Mfr. Part No. SRDA05-4R2G
- RS Stock No. 7864599P
- Mfr. Part No. SRDA3.3-4DR2G
- RS Stock No. 7864599
- Mfr. Part No. SRDA3.3-4DR2G
- RS Stock No. 8022588
- Mfr. Part No. SRDA05-4R2G
Related links
- onsemi 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi NUP4201DR2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- onsemi SRDA3.3-4DR2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi SRDA05-4R2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Bourns 9-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA3.3-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC









