Semtech LCDA15C-6.TBT 6-Element Bi-Directional TVS Diode Array, 500 W, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,843.00

(exc. GST)

$2,027.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$3.686$1,843.00-
1000 - 1500$3.594$1,797.002%
2000 +$3.538$1,769.004%

*price indicative

RS Stock No.:
170-0822
Mfr. Part No.:
LCDA15C-6.TBT
Brand:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Product Type

TVS Diode Array

Direction Type

Bi-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

16.7V

Mount Type

Surface

Package Type

SOIC

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

8

Peak Pulse Power Dissipation Pppm

500W

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

33V

Maximum Peak Pulse Current Ippm

15A

Maximum Operating Temperature

125°C

Number of Elements per Chip

6

Height

1.5mm

Series

LCDA15C-6

Width

4mm

Length

5mm

Standards/Approvals

No

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

COO (Country of Origin):
PH

High-Current Lightning Protection, Semtech


Transient Voltage Suppressors, Semtech


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy