Ragni Carbon Steel with 11 in blade
- RS Stock No.:
- 648-297
- Mfr. Part No.:
- R230R
- Brand:
- Ragni
Subtotal (1 unit)*
$38.73
(exc. GST)
$42.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.73 |
*price indicative
- RS Stock No.:
- 648-297
- Mfr. Part No.:
- R230R
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Handle Type | Lightweight | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Blade Length | 11in | |
| Blade Material | Carbon Steel | |
| Handle Material | ABS | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Handle Type Lightweight | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Blade Length 11in | ||
Blade Material Carbon Steel | ||
Handle Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Finishing Float is a tool designed for plasterers. It features a carbon steel blade that provides a smooth and professional finish. The ABS stem and red handle ensure a comfortable and secure grip during use. The size of the float is 11 x 4 3/4, making it suitable for various plastering jobs. The design of the float allows for excellent knuckle clearance between the handle and blade, preventing any accidental injuries.
Blade-to-rivet bonding is guaranteed for life
Durable and reliable
Related links
- Proteus Equipment Carbon Steel with 11 in blade
- Proteus Equipment Carbon Steel with 10 in blade
- Proteus Equipment Carbon Steel with 9 in blade
- Proteus Equipment Carbon Steel with 6.5 in blade
- Proteus Equipment Carbon Steel with 265 mm blade
- Proteus Equipment Carbon Steel with 225 mm blade
- Proteus Equipment Carbon Steel with 13 mm blade
- Proteus Equipment Carbon Steel with 215 mm blade
