Ragni Carbon Steel with 215 mm blade
- RS Stock No.:
- 648-314
- Mfr. Part No.:
- R308
- Brand:
- Ragni
Subtotal (1 unit)*
$29.06
(exc. GST)
$31.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.06 |
*price indicative
- RS Stock No.:
- 648-314
- Mfr. Part No.:
- R308
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Sub Type | Hand Tool | |
| Handle Type | Metal | |
| Product Type | Tool | |
| Blade Length | 215mm | |
| Blade Material | Carbon Steel | |
| Handle Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Sub Type Hand Tool | ||
Handle Type Metal | ||
Product Type Tool | ||
Blade Length 215mm | ||
Blade Material Carbon Steel | ||
Handle Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Proteus Equipment Leaf and Square Trowel MADE of flexible, forged carbon-sprung tempered steel. With a precision hand grinding process, the blade thickness tapers from 1.5mm to 0.7mm at the tip of the trowel. This tool is commonly used for a variety of tasks including plastering, pointing, fine brick work, decorating, clay modelling, and racking out.
One-size-fits-all design
Ensures trowel is easy to use
Related links
- Proteus Equipment Carbon Steel with 265 mm blade
- Proteus Equipment Carbon Steel with 225 mm blade
- Proteus Equipment Carbon Steel with 13 mm blade
- Proteus Equipment Carbon Steel with 9 in blade
- Proteus Equipment Carbon Steel with 11 in blade
- Proteus Equipment Carbon Steel with 6.5 in blade
- Proteus Equipment Carbon Steel with 10 in blade
- Proteus Equipment Stainless Steel with 6.5 mm blade
