Ragni Carbon Steel with 225 mm blade

Subtotal (1 unit)*

$29.06

(exc. GST)

$31.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.06

*price indicative

RS Stock No.:
648-304
Mfr. Part No.:
R313
Brand:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Handle Type

Metal

Sub Type

Hand Tool

Product Type

Trowel

Blade Length

225mm

Blade Material

Carbon Steel

Handle Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The Proteus Equipment Trowel and Small Square, along with 4 different sizes are precision-crafted tools MADE of flexible, forged carbon-sprung tempered steel. The size of this tool is 10mm x 225mm. The blade of the trowel is hand-ground to achieve a thickness ranging from 1.5mm to 0.7mm at the tip, while the square tapers from 1.7mm to 1mm.

Both tools are designed with a 10mm thick rod

Crafted for maximum flexibility without distortion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy