Biz Collection Detroit Women's Trousers Navy 45 cm Waist
- RS Stock No.:
- 286-2520
- Mfr. Part No.:
- BS610L-NAVY-14
- Brand:
- Biz Collection
Subtotal (1 unit)*
$248.07
(exc. GST)
$272.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.07 |
*price indicative
- RS Stock No.:
- 286-2520
- Mfr. Part No.:
- BS610L-NAVY-14
- Brand:
- Biz Collection
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Biz Collection | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Size | 14 | |
| Waist Size | 45 cm | |
| Material | Cotton Blend | |
| Series | Detroit | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Biz Collection | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Size 14 | ||
Waist Size 45 cm | ||
Material Cotton Blend | ||
Series Detroit | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2862527
- Mfr. Part No. BS610L-NAVY-28
Each
$248.07
- RS Stock No. 2862521
- Mfr. Part No. BS610L-NAVY-16
Each
$248.07
- RS Stock No. 2862517
- Mfr. Part No. BS610L-NAVY-08
Each
$248.07
- RS Stock No. 2862523
- Mfr. Part No. BS610L-NAVY-20
Each
$248.07
Related links
- Biz Collection Detroit Women's Trousers Navy 64 cm Waist
- Biz Collection Detroit Women's Trousers Navy 35 cm Waist
- Biz Collection Detroit Women's Trousers Navy 48 cm Waist
- Biz Collection Detroit Women's Trousers Navy 38 cm Waist
- Biz Collection Detroit Women's Trousers Navy 66 cm Waist
- Biz Collection Detroit Women's Trousers Navy 40 cm Waist
- Biz Collection Detroit Women's Trousers Navy 51 cm Waist
- Biz Collection Detroit Women's Trousers Navy 56 cm Waist












