Biz Collection Detroit Women's Trousers Navy 48 cm Waist

Subtotal (1 unit)*

$248.07

(exc. GST)

$272.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$248.07

*price indicative

RS Stock No.:
286-2521
Mfr. Part No.:
BS610L-NAVY-16
Brand:
Biz Collection
Find similar products by selecting one or more attributes.
Select all

Brand

Biz Collection

Product Type

Trousers

Gender

Women

Colour

Navy

Waist Size

48 cm

Size

16

Material

Cotton Blend

Series

Detroit

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy