ProGARM Women's Trousers Navy
- RS Stock No.:
- 283-0697
- Mfr. Part No.:
- 7638-NAV-S34
- Brand:
- ProGARM
Subtotal (1 unit)*
$255.44
(exc. GST)
$280.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.44 |
*price indicative
- RS Stock No.:
- 283-0697
- Mfr. Part No.:
- 7638-NAV-S34
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Size | 34 | |
| Resistance Features | Arc Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015, EN 1149-5:2018, EN 13758-2:2003+A1:2006, EN 61482-2:2020, EN ISO 11611:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Size 34 | ||
Resistance Features Arc Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015, EN 1149-5:2018, EN 13758-2:2003+A1:2006, EN 61482-2:2020, EN ISO 11611:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM Women's Trousers Navy
- ProGARM Navy Arc Flash Trousers, S
- ProGARM Women's Trousers Navy 30 to 52 in Waist
- ProGARM Trousers Navy
- ProGARM 7638 Arc Men's Trousers Navy 32 in Waist
- ProGARM 7638 Arc Men's Trousers Navy 42 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy S Waist
- ProGARM 7720 Men's Work Trouser Navy 34 in Waist 30in Leg
