ProGARM Women's Trousers Navy 30 → 52 in Waist
- RS Stock No.:
- 283-0694
- Mfr. Part No.:
- 7638-NAV-R42
- Brand:
- ProGARM
Subtotal (1 unit)*
$255.44
(exc. GST)
$280.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.44 |
*price indicative
- RS Stock No.:
- 283-0694
- Mfr. Part No.:
- 7638-NAV-R42
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Size | 42 | |
| Waist Size | 30 → 52 in | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 1149-5:2018, EN 13758-2:2003+A1:2006, EN 61482-2:2020, EN ISO 11611:2015, EN ISO 11612:2015, UPF 40 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Size 42 | ||
Waist Size 30 → 52 in | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 1149-5:2018, EN 13758-2:2003+A1:2006, EN 61482-2:2020, EN ISO 11611:2015, EN ISO 11612:2015, UPF 40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM 7638 Arc Men's Trousers Navy 42 cm Waist
- ProGARM Women's Trousers Navy
- ProGARM EW-7638 Men's Work Trouser Navy 30 to 52 in Waist 30in Leg
- ProGARM EW-7638 Men's Work Trouser Navy 30 to 52 in Waist 34in Leg
- ProGARM EW-7638 Men's Work Trouser Navy 30 to 52 in Waist 32in Leg
- ProGARM 7638 Arc Men's Trousers Navy 30 cm Waist
- ProGARM 7720 Men's Work Trouser Navy 42 in Waist 32in Leg
- ProGARM 7638 Arc Men's Trousers Navy 30 in Waist
