ProGARM 7720 Men's Work Trouser Navy 34 in Waist 30in Leg
- RS Stock No.:
- 286-4555
- Mfr. Part No.:
- 7720-NAV-S34
- Brand:
- ProGARM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-4555
- Mfr. Part No.:
- 7720-NAV-S34
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 30in | |
| Size | 34S | |
| Number of Pockets | 5 | |
| Waist Size | 34 in | |
| Material | VXS+ Woven Inherent Fabric | |
| Series | 7720 | |
| Resistance Features | Arc Flash, Anti-Static | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 30in | ||
Size 34S | ||
Number of Pockets 5 | ||
Waist Size 34 in | ||
Material VXS+ Woven Inherent Fabric | ||
Series 7720 | ||
Resistance Features Arc Flash, Anti-Static | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Trouser with combat pockets featuring flaps. External kneepad pockets allow you to wear ProGARM 2240 kneepads for added protection during challenging work environments. A dedicated mobile phone pocket ensures your device stays safe and within reach at all times. Side access pockets provide additional storage for tools or personal items.
Rear pocket with flap
Reinforced crotch
Reinforced long hem
Jeans style fastening
Visual EN Standard icon system
Related links
- ProGARM 7720 Men's Work Trouser Navy 30 in Waist 30in Leg
- ProGARM 7720 Men's Work Trouser Navy 32 in Waist 30in Leg
- ProGARM 7720 Men's Work Trouser Navy 36 in Waist 30in Leg
- ProGARM 7720 Men's Work Trouser Navy 38 in Waist 30in Leg
- ProGARM 7720 Men's Work Trouser Navy 42 in Waist 30in Leg
- ProGARM 7720 Men's Work Trouser Navy 40 in Waist 30in Leg
- ProGARM 7720 Men's Work Trouser Navy 34 in Waist 32in Leg
- ProGARM 7720 Men's Work Trouser Navy 34 in Waist 34in Leg
