ProGARM Women's Trousers Navy
- RS Stock No.:
- 283-0827
- Mfr. Part No.:
- 7638-NAV-S28
- Brand:
- ProGARM
Subtotal (1 unit)*
$242.66
(exc. GST)
$266.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.66 |
*price indicative
- RS Stock No.:
- 283-0827
- Mfr. Part No.:
- 7638-NAV-S28
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | Pt. 3:2004, EN ISO 11612:2015, EN ISO 11611:2015 Class 1, EN 61482-2:2020, EN 13758-2:2003+A1:2006 UPF 40, Pt. 5:2018, EN 1149-5:2018, A2, A1 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Knee Pad Pocket Yes | ||
Standards/Approvals Pt. 3:2004, EN ISO 11612:2015, EN ISO 11611:2015 Class 1, EN 61482-2:2020, EN 13758-2:2003+A1:2006 UPF 40, Pt. 5:2018, EN 1149-5:2018, A2, A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM Women's Trousers Navy
- ProGARM Women's Trousers Navy 30 to 52 in Waist
- ProGARM Trousers Navy
- ProGARM 7638 Arc Men's Trousers Navy 32 in Waist
- ProGARM 7638 Arc Men's Trousers Navy 42 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy S Waist
- ProGARM 7638 Arc Men's Trousers Navy 40 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 46 cm Waist
