ProGARM EW-7638 Men's Work Trouser Navy 30 → 52 in Waist 30in Leg
- RS Stock No.:
- 270-8187
- Mfr. Part No.:
- 7638-NAV-S32
- Brand:
- ProGARM
Subtotal (1 unit)*
$256.08
(exc. GST)
$281.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.08 |
*price indicative
- RS Stock No.:
- 270-8187
- Mfr. Part No.:
- 7638-NAV-S32
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 30in | |
| Size | S | |
| Waist Size | 30 → 52 in | |
| Series | EW-7638 | |
| Resistance Features | Flame Resistant, Triple Stitched Seams | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | A1, ARC to Class 1 and 9.5cal/cm2, B1, C1, CE, Class 1, EN, Pt.3:2004, Pt.5:2008 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 30in | ||
Size S | ||
Waist Size 30 → 52 in | ||
Series EW-7638 | ||
Resistance Features Flame Resistant, Triple Stitched Seams | ||
Knee Pad Pocket Yes | ||
Standards/Approvals A1, ARC to Class 1 and 9.5cal/cm2, B1, C1, CE, Class 1, EN, Pt.3:2004, Pt.5:2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM 7638 Trouser is a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It also has external kneepad pockets and a mobile phone pocket as well.
•Combat pocket with flap
•Triple stitched side seams
•Extra wide belt loop at rear
Related links
- ProGARM EW-7638 Men's Work Trouser Navy 30 to 52 in Waist 34in Leg
- ProGARM EW-7638 Men's Work Trouser Navy 30 to 52 in Waist 32in Leg
- ProGARM EW-7638 Men's Work Trouser Navy 90 cm Waist 34in Leg
- ProGARM EW-7638 Men's Work Trouser Navy 85 cm Waist 32in Leg
- ProGARM 7720 Men's Work Trouser Navy 32 in Waist 30in Leg
- ProGARM 7638 Men's Trousers Navy 81 cm Waist 30in Leg
- ProGARM 5816 Men's Work Trouser Yellow, Navy 32 in Waist 30in Leg
- ProGARM 7720 Men's Work Trouser Navy 30 in Waist 30in Leg
