ProGARM EW-7638 Men's Work Trouser Navy 36 in Waist 32in Leg

This image is representative of the product range

Subtotal (1 unit)*

$255.44

(exc. GST)

$280.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.44

*price indicative

RS Stock No.:
270-8191
Mfr. Part No.:
7638-NAV-R36
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Work Trouser

Gender

Men

Colour

Navy

Leg Length

32in

Size

Regular

Waist Size

36 in

Resistance Features

Flame Resistant

Series

EW-7638

Knee Pad Pocket

Yes

Standards/Approvals

9.5cal/cm2, ARC Class 1, CE, EN

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM 7638 Trouser is a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It also has external kneepad pockets and a mobile phone pocket as well.

•Combat pocket with flap

•Triple stitched side seams

•Extra wide belt loop at rear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy