ProGARM 7638 Arc Men's Trousers Navy 30 in Waist
- RS Stock No.:
- 260-7278
- Mfr. Part No.:
- 7638-NAV-R30
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$214.18
(exc. GST)
$235.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.18 |
*price indicative
- RS Stock No.:
- 260-7278
- Mfr. Part No.:
- 7638-NAV-R30
- Brand:
- ProGARM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Waist Size | 30 in | |
| Number of Pockets | 6 | |
| Size | 30 cm | |
| Material | VXS+Fabric | |
| Resistance Features | Tear Resistant, Puncture Resistant, Cut Resistant, Chemical Resistant, Abrasion Resistant | |
| Series | 7638 Arc | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | IEC 61482-2:2009, EN ISO 11612:2015, EN ISO 11611:2015, EN 1149-5:2008 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Waist Size 30 in | ||
Number of Pockets 6 | ||
Size 30 cm | ||
Material VXS+Fabric | ||
Resistance Features Tear Resistant, Puncture Resistant, Cut Resistant, Chemical Resistant, Abrasion Resistant | ||
Series 7638 Arc | ||
Knee Pad Pocket Yes | ||
Standards/Approvals IEC 61482-2:2009, EN ISO 11612:2015, EN ISO 11611:2015, EN 1149-5:2008 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Pro Garm Trousers provides a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It consist of a combat pocket with flap which is a safe storage space as well as a kneepad pockets for extra comfort.
Arc flash protection and flame resistant fabric
Side access pockets
Lifetime quality assurance
Related links
- ProGARM 7638 Arc Men's Trousers Navy 30 in Waist
- ProGARM 7638 Arc Men's Trousers Navy 40 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 38 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 42 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 48 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 46 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 34 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 32 cm Waist
